Part Details for SEL3833B-100.00 by Zetex / Diodes Inc
Overview of SEL3833B-100.00 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEL3833B-100.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26119327
|
Verical | Oscillator XO 100MHz ±50ppm LVPECL 55% 3.3V 6-Pin CSMD Bulk Min Qty: 18 Package Multiple: 1 Date Code: 1238 | Americas - 100 |
|
$5.6820 | Buy Now |