SEL1720Y
Description: Single Color LED, Yellow, Diffused, 5mm

Overview of SEL1720Y by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SEL1720Y by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEL1720Y by Sanken Electric Co Ltd

SEL1720Y
Sanken Electric Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
JESD-609 Code
e0
Lens Type
DIFFUSED
Luminous Intensity-Nom
7.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8 mm
Packing Method
BULK
Peak Wavelength
570 nm
Shape
RECTANGULAR
Size
5 mm
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Want to compare parts?
  1. SEL1720Y
    Sanken Electric Co Ltd
    Single Color LED, Yellow, Diffused, 5mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEL1720Y by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEL1720Y by Sanken Electric Co Ltd

Select Manufacturer
Which Manufacturer of SEL1720Y would you like to use for your alert(s)?
  • Please alert me when SEL1720Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEL1720Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEL1720Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEL1720Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEL1720Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEL1720Y by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: