Part Details for SEL-110-01-FTL-S-T by Samtec Inc
Overview of SEL-110-01-FTL-S-T by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F157/BFA | Rochester Electronics LLC | DATA SEL/MULTIPLEXER; QUAD 2-INPUT | |
54F251A/BEA | Rochester Electronics LLC | 54F251 - DATA SEL/MULTIPLEXER, 8-INPUT, WITH 3-STATE OUTPUTS - Dual marked (M38510/33905BEA) | |
54LS298/BEA | Rochester Electronics LLC | 54LS298 - DATA SEL/MULTIPLEXER, QUAD 2-INPUT, WITH STORAGE - Dual marked (M38510/30909BEA) |
Price & Stock for SEL-110-01-FTL-S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEL-110-01-FTL-S-T
|
Avnet Americas | Conn One Piece Interface M 10 POS 1mm Solder RA SMD - Bulk (Alt: SEL-110-01-FTL-S-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SEL-110-01-FTL-S-T
|
Avnet Americas | Conn One Piece Interface M 10 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: SEL-110-01-FTL-S-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000001343830
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for SEL-110-01-FTL-S-T
SEL-110-01-FTL-S-T CAD Models
SEL-110-01-FTL-S-T Part Data Attributes
|
SEL-110-01-FTL-S-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEL-110-01-FTL-S-T
Samtec Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (150) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |