Part Details for SEK4R7M400ST by Cornell Dubilier Electronics Inc
Overview of SEK4R7M400ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEK4R7M400ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-SEK4R7M400ST-ND
|
DigiKey | CAP ALUM 4.7UF 20% 400V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4000 In Stock |
|
$0.1906 / $0.7700 | Buy Now |
Part Details for SEK4R7M400ST
SEK4R7M400ST CAD Models
SEK4R7M400ST Part Data Attributes
|
SEK4R7M400ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SEK4R7M400ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 56470 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0564 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 58 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SEK4R7M400ST
This table gives cross-reference parts and alternative options found for SEK4R7M400ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEK4R7M400ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW4R7M400V10X16TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | SEK4R7M400ST vs NREHW4R7M400V10X16TBNYF |
EKMG401EBC4R7MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SEK4R7M400ST vs EKMG401EBC4R7MJ16S |
KSG475M400S1A5H16K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | SEK4R7M400ST vs KSG475M400S1A5H16K |
UVZ2G4R7MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | SEK4R7M400ST vs UVZ2G4R7MPD1CV |
ESG475M400AH2EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SEK4R7M400ST vs ESG475M400AH2EA |
R2GLZ4R7M010016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Changzhou Huawei Electronics Co Ltd | SEK4R7M400ST vs R2GLZ4R7M010016 |
NREHW4R7M400V10X16TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | SEK4R7M400ST vs NREHW4R7M400V10X16TBSTNYF |
NREHW4R7M400V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | SEK4R7M400ST vs NREHW4R7M400V10X16SP7.5LSF |
MAL215236478E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | SEK4R7M400ST vs MAL215236478E3 |
NREHW4R7M400V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | SEK4R7M400ST vs NREHW4R7M400V10X16SPF |