Part Details for SEK4R7M100ST by Cornell Dubilier Electronics Inc
Overview of SEK4R7M100ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEK4R7M100ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2360-ND
|
DigiKey | CAP ALUM 4.7UF 20% 100V RADIAL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SEK4R7M100ST
SEK4R7M100ST CAD Models
SEK4R7M100ST Part Data Attributes
|
SEK4R7M100ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SEK4R7M100ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28230 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 37 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SEK4R7M100ST
This table gives cross-reference parts and alternative options found for SEK4R7M100ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEK4R7M100ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME101ETE4R7ME11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | United Chemi-Con Inc | SEK4R7M100ST vs EKME101ETE4R7ME11M |
84R7MAM0511LFN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | SEK4R7M100ST vs 84R7MAM0511LFN0D |
RJ3-100V4R7ME3#-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | SEK4R7M100ST vs RJ3-100V4R7ME3#-T36 |
EKME101ETE4R7ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | United Chemi-Con Inc | SEK4R7M100ST vs EKME101ETE4R7ME11N |
RJ3-100V4R7ME3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | SEK4R7M100ST vs RJ3-100V4R7ME3#-S1 |
84R7MAM0511LFN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | SEK4R7M100ST vs 84R7MAM0511LFN5P |
NRWA4R7M100V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SEK4R7M100ST vs NRWA4R7M100V5X11TBF1F |
UVY2A4R7MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Nichicon Corporation | SEK4R7M100ST vs UVY2A4R7MDD1TD |
UVZ2A4R7MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | SEK4R7M100ST vs UVZ2A4R7MDD1FV |
LESRA4R7M100TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | SEK4R7M100ST vs LESRA4R7M100TR25X11 |