SEK220M100RT
Cornell Dubilier Electronics Inc
Description: CAP,AL2O3,22UF,100VDC,20% -TOL,20% +TOL

Overview of SEK220M100RT by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for SEK220M100RT by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEK220M100RT by Cornell Dubilier Electronics Inc

SEK220M100RT
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
6030 mΩ
JESD-609 Code
e3
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
115 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SEK220M100RT
    Cornell Dubilier Electronics Inc
    CAP,AL2O3,22UF,100VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for SEK220M100RT

This table gives cross-reference parts and alternative options found for SEK220M100RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEK220M100RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK220M100A2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc SEK220M100RT vs SK220M100A2
SEK220M100R1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc SEK220M100RT vs SEK220M100R1
SEK220M100S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc SEK220M100RT vs SEK220M100S1
SEK220M100R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc SEK220M100RT vs SEK220M100R2
SK220M100ET Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc SEK220M100RT vs SK220M100ET
SEK220M100AT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc SEK220M100RT vs SEK220M100AT
SK220M100A4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc SEK220M100RT vs SK220M100A4
SEK220M100E4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc SEK220M100RT vs SEK220M100E4
UKL2A220MPA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation SEK220M100RT vs UKL2A220MPA
SEK220M100A2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc SEK220M100RT vs SEK220M100A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEK220M100RT by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEK220M100RT by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SEK220M100RT would you like to use for your alert(s)?
  • Please alert me when SEK220M100RT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEK220M100RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEK220M100RT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEK220M100RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEK220M100RT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEK220M100RT by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: