Part Details for SEI-110-02-G-S-M-AB-FR by Samtec Inc
Overview of SEI-110-02-G-S-M-AB-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SEI-110-02-G-S-M-AB-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEI-110-02-G-S-M-A
|
Avnet Americas | Connector One-Piece Interface 10 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEI-110-02-G-S-M-A) Min Qty: 875 Package Multiple: 875 Container: Reel | 0 |
|
$4.2000 / $6.6600 | Buy Now |
DISTI #
200-SEI11002GSMABFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface | 0 |
|
$8.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0200 / $13.7500 | Buy Now |
DISTI #
000000000006218209
|
Sager | Samtec 1.00 mm Single Row One-Piece Interface Min Qty: 875 | 0 |
|
$3.8300 / $6.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0200 / $13.7500 | Buy Now |
DISTI #
60c3d1243f7a2d03337b357c
|
Samtec | 1.00 mm Single Row One-Piece Interface RoHS: Compliant Min Qty: 875 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.3300 / $6.6600 | Buy Now |
Part Details for SEI-110-02-G-S-M-AB-FR
SEI-110-02-G-S-M-AB-FR CAD Models
SEI-110-02-G-S-M-AB-FR Part Data Attributes
|
SEI-110-02-G-S-M-AB-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEI-110-02-G-S-M-AB-FR
Samtec Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.065 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.41 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |