Part Details for SEH61008A by Infineon Technologies AG
Overview of SEH61008A by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SEH61008A
SEH61008A CAD Models
SEH61008A Part Data Attributes
|
SEH61008A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SEH61008A
Infineon Technologies AG
Fiber Optic Emitter, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | NO |