Part Details for SEH 90-2L by Besel SA
Overview of SEH 90-2L by Besel SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEH 90-2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEH90-2L
|
TME | Motor: AC, 1-phase, 2kW, 230VAC, 2780rpm, continuous operation S1 Min Qty: 1 | 0 |
|
$169.1900 / $181.2800 | RFQ |