Part Details for SEF002 by Mersen Electrical Power
Overview of SEF002 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEF002
SEF002 CAD Models
SEF002 Part Data Attributes
|
SEF002
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
SEF002
Mersen Electrical Power
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | ALSO AVAILABLE IN TR, 7 INCH-1000PCS | |
Blow Characteristic | FAST | |
Body Breadth | 2.6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SEF002
This table gives cross-reference parts and alternative options found for SEF002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEF002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0491002.MRT1HF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2A, PICO, | SEF002 vs 0491002.MRT1HF |
0253002.HX | Littelfuse Inc | Check for Price | Electric Fuse | SEF002 vs 0253002.HX |
275002 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | SEF002 vs 275002 |
MP005498 | SPC Multicomp | $0.1765 | Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410, | SEF002 vs MP005498 |
0253002.PR | Littelfuse Inc | Check for Price | Electric Fuse | SEF002 vs 0253002.PR |
0454002.NRSN | Littelfuse Inc | Check for Price | Electric Fuse | SEF002 vs 0454002.NRSN |
0253002.NR | Littelfuse Inc | Check for Price | Electric Fuse | SEF002 vs 0253002.NR |
SF-2410FP200T-2 | Bourns Inc | Check for Price | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, | SEF002 vs SF-2410FP200T-2 |
0491002.MAT1HF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2A, PICO, | SEF002 vs 0491002.MAT1HF |
CQ12LT002 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | SEF002 vs CQ12LT002 |