Part Details for SEDC600M/1920G by Kingston Technology Company
Overview of SEDC600M/1920G by Kingston Technology Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEDC600M/1920G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEDC600M/1920G
|
Avnet Americas | DC600M 2.5? ENTERPRISE SATA SSD 1920G - Bulk (Alt: SEDC600M/1920G) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
524-SEDC600M/1920G
|
Mouser Electronics | Solid State Drives - SSD 1920GB 2.5" SATA 3 6Gb/s RoHS: Compliant | 262 |
|
$291.6600 / $328.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$318.7500 | Buy Now |
|
NAC | 1920G SSD DC600M 2.5" SATA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 32 |
|
$383.8600 | Buy Now |
|
Neutron USA | 1920G SSD DC600M 2.5" SATA | 249 |
|
$297.2100 | Buy Now |
Part Details for SEDC600M/1920G
SEDC600M/1920G CAD Models
SEDC600M/1920G Part Data Attributes
|
SEDC600M/1920G
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
SEDC600M/1920G
Kingston Technology Company
Flash Module, 1920GX8, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | Kingston Technology | |
JESD-30 Code | R-XXMA-N | |
Memory Density | 16492674416640 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 2061584302080 words | |
Number of Words Code | 1920000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1920GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | TLC NAND TYPE |