Part Details for SEDC2000BM8/240G by Kingston Technology Company
Overview of SEDC2000BM8/240G by Kingston Technology Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6240GP-AZ | Renesas Electronics Corporation | Laser Diode, , / | |
FCE17A15AD240G | Amphenol Communications Solutions | Filtered D-sub, 15pin, Adapter, 820pF, with 50u\\ gold plating | |
HM2P07PNG240GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for SEDC2000BM8/240G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
524-SEDC2000BM8/240G
|
Mouser Electronics | Solid State Drives - SSD 240G DC2000B PCIe 4.0 M.2 2280 Enterprise SSD RoHS: Compliant | 15 |
|
$147.8200 / $170.1400 | Buy Now |