Part Details for SEDC1500M/7680G by Kingston Technology Company
Overview of SEDC1500M/7680G by Kingston Technology Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SEDC1500M/7680G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 7680G DC1500M U.2 NVMe SSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SEDC1500M/7680G
SEDC1500M/7680G CAD Models
SEDC1500M/7680G Part Data Attributes:
|
SEDC1500M/7680G
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
SEDC1500M/7680G
Kingston Technology Company
Flash Module, 7680GX8, MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XXMA-N | |
Length | 100.09 mm | |
Memory Density | 65970697666560 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8246337208320 words | |
Number of Words Code | 7680000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 7680GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 14.75 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | TLC NAND TYPE | |
Width | 69.84 mm |