Part Details for SED75KB45 by Solid State Devices Inc (SSDI)
Results Overview of SED75KB45 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SED75KB45 Information
SED75KB45 by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SED75KB45
SED75KB45 CAD Models
SED75KB45 Part Data Attributes
|
SED75KB45
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SED75KB45
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 30V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JESD-30 Code | R-XXSO-N2 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 75 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for SED75KB45
This table gives cross-reference parts and alternative options found for SED75KB45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SED75KB45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SED75KE30TX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 30V V(RRM), Silicon, HERMETIC SEALED, SEDPACK 2, 1 PIN | SED75KB45 vs SED75KE30TX |
SED75KE30TXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 30V V(RRM), Silicon, HERMETIC SEALED, SEDPACK 2, 1 PIN | SED75KB45 vs SED75KE30TXV |
SED75KB30S | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 30V V(RRM), Silicon, HERMETIC SEALED, SEDPACK 2, 2 PIN | SED75KB45 vs SED75KB30S |
SED75KB30 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 30V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SED75KB45 vs SED75KB30 |
SED75KB30TX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 30V V(RRM), Silicon, HERMETIC SEALED, SEDPACK 2, 2 PIN | SED75KB45 vs SED75KB30TX |