Datasheets
SED1528DOB by: Epson Electronics America Inc

Dot Matrix LCD Driver, 33 X 64 Dots, CMOS, DIE

Part Details for SED1528DOB by Epson Electronics America Inc

Overview of SED1528DOB by Epson Electronics America Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SED1528DOB

SED1528DOB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SED1528DOB Part Data Attributes

SED1528DOB Epson Electronics America Inc
Buy Now Datasheet
Compare Parts:
SED1528DOB Epson Electronics America Inc Dot Matrix LCD Driver, 33 X 64 Dots, CMOS, DIE
Part Life Cycle Code Obsolete
Ihs Manufacturer S-MOS SYSTEMS
Part Package Code DIE
Package Description DIE,
Pin Count 128
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Address Bus Width 1
Bus Compatibility 80 FAMILY; 68 FAMILY
Display Configuration 33 X 64 DOTS
External Data Bus Width 8
JESD-30 Code X-XUUC-N128
Number of Terminals 128
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Qualification Status Not Qualified
Supply Voltage-Max 6 V
Supply Voltage-Min 2.4 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position UPPER
uPs/uCs/Peripheral ICs Type DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SED1528DOB by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SED1528DOB by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of SED1528DOB would you like to use for your alert(s)?
  • Please alert me when SED1528DOB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SED1528DOB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SED1528DOB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SED1528DOB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SED1528DOB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SED1528DOB by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: