Part Details for SED1522DOA by Seiko Epson Corporation
Overview of SED1522DOA by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for SED1522DOA
SED1522DOA CAD Models
SED1522DOA Part Data Attributes
|
SED1522DOA
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SED1522DOA
Seiko Epson Corporation
Dot Matrix LCD Driver, CMOS, 4.80 X 7.04 MM, 0.40 MM HEIGHT, ALUMINUM PAD, DIE-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | 4.80 X 7.04 MM, 0.40 MM HEIGHT, ALUMINUM PAD, DIE-100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XUUC-N100 | |
Number of Terminals | 100 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |