Part Details for SED1354F1A by Epson Electronics America Inc
Overview of SED1354F1A by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SED1354F1A
SED1354F1A CAD Models
SED1354F1A Part Data Attributes:
|
SED1354F1A
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SED1354F1A
Epson Electronics America Inc
CRT CHAR OR GRPH DSPL CTLR, PQFP128, TQFP15-128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY |