Part Details for SED1351F0A by Seiko Epson Corporation
Overview of SED1351F0A by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for SED1351F0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | LCD CONTROLLER, 100 Pin, QFP | 474 |
|
$8.6625 / $16.5000 | Buy Now |
|
ComSIT USA | GRAPHICS LCD CONTROLLER Dot Matrix LCD Controller, 1024 X 512 Dots, CMOS, PQFP100 RoHS: Not Compliant | Europe - 37 |
|
RFQ |
Part Details for SED1351F0A
SED1351F0A CAD Models
SED1351F0A Part Data Attributes:
|
SED1351F0A
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SED1351F0A
Seiko Epson Corporation
Dot Matrix LCD Controller, CMOS, PQFP100, QFP5-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | QFP5-100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO SUPPORTS GRAPHICS MODE | |
Bus Compatibility | 80286; 80186; 8086; 8088; 8085 | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.75X.99 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
Alternate Parts for SED1351F0A
This table gives cross-reference parts and alternative options found for SED1351F0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SED1351F0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SED1351F0A | Dot Matrix LCD Controller, 1024 X 512 Dots, CMOS, PQFP100, | S-MOS Systems | SED1351F0A vs SED1351F0A |