Part Details for SED1345F0A by Seiko Epson Corporation
Overview of SED1345F0A by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SED1345F0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CMOS VIDEO-LCD INTERFACE CRT to LCD Converter, 640 X 480 Dots, CMOS, PQFP80 RoHS: Not Compliant |
|
|
RFQ |
Part Details for SED1345F0A
SED1345F0A CAD Models
SED1345F0A Part Data Attributes
|
SED1345F0A
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SED1345F0A
Seiko Epson Corporation
CRT to LCD Converter, 640 X 480 Dots, CMOS, PQFP80, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | QFP, FL(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Display Configuration | 640 X 480 DOTS | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | FL(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT TO LCD CONVERTER |
Alternate Parts for SED1345F0A
This table gives cross-reference parts and alternative options found for SED1345F0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SED1345F0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SED1345F0A | CRT to LCD Converter, 640 X 480 Dots, CMOS, PQFP80 | Epson Electronics America Inc | SED1345F0A vs SED1345F0A |