-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dot Matrix LCD Controller, 128 X 32 Characters, CMOS, PQFP60, QFP-60
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SED1330FBB
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SED1330FBB
Epson Electronics America Inc
Dot Matrix LCD Controller, 128 X 32 Characters, CMOS, PQFP60, QFP-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | S-MOS SYSTEMS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Epson Timing | |
Address Bus Width | 1 | |
Bus Compatibility | 6800; 8080 | |
Display Configuration | 128 X 32 CHARACTERS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G60 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
This table gives cross-reference parts and alternative options found for SED1330FBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SED1330FBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SED1330FBB | Dot Matrix LCD Controller, CMOS, PQFP60, PLASTIC, QFP6-60 | Micro Electronics Corporation | SED1330FBB vs SED1330FBB |
SED1330FBB | Dot Matrix LCD Controller, 640 X 256 Pixels, PQFP60, QFP6-60 | ABLIC Inc. | SED1330FBB vs SED1330FBB |
SED1330FBB | Dot Matrix LCD Controller, 640 X 256 Pixels, CMOS, PQFP60, QFP6-60 | Integrated Silicon Solution Inc | SED1330FBB vs SED1330FBB |