Part Details for SED1330FBA by Epson Electronics America Inc
Overview of SED1330FBA by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for SED1330FBA
SED1330FBA CAD Models
SED1330FBA Part Data Attributes:
|
SED1330FBA
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SED1330FBA
Epson Electronics America Inc
Dot Matrix LCD Controller, 128 X 32 Characters, CMOS, PQFP60, QFP-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | S-MOS SYSTEMS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Bus Compatibility | 6800; 8080 | |
Display Configuration | 128 X 32 CHARACTERS | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G60 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
Alternate Parts for SED1330FBA
This table gives cross-reference parts and alternative options found for SED1330FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SED1330FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SED1330FBA | Dot Matrix LCD Controller, CMOS, PQFP60, PLASTIC, QFP5-60 | Micro Electronics Corporation | SED1330FBA vs SED1330FBA |
SED1330FBA | Dot Matrix LCD Controller, 640 X 256 Dots, CMOS, PQFP60, PLASTIC, QFP5-60 | Seiko Epson Corporation | SED1330FBA vs SED1330FBA |
SED1330FBA | Dot Matrix LCD Controller, 640 X 256 Pixels, PQFP60, QFP5-64/60 | ABLIC Inc. | SED1330FBA vs SED1330FBA |