SED1278D
Description: Dot Matrix LCD Controller, 16 X 40 Dots, CMOS, ALUMINUM PAD, DIE-80

Overview of SED1278D by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SED1278D by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SED1278D by Seiko Epson Corporation

SED1278D
Seiko Epson Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
ALUMINUM PAD, DIE-80
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
1
Clock Frequency-Max
2 MHz
Display Configuration
16 X 40 DOTS
External Data Bus Width
8
JESD-30 Code
R-XUUC-N80
Number of Terminals
80
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
UPPER
uPs/uCs/Peripheral ICs Type
DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY
Want to compare parts?
  1. SED1278D
    Seiko Epson Corporation
    Dot Matrix LCD Controller, 16 X 40 Dots, CMOS, ALUMINUM PAD, DIE-80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SED1278D by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SED1278D by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of SED1278D would you like to use for your alert(s)?
  • Please alert me when SED1278D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SED1278D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SED1278D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SED1278D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SED1278D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SED1278D by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: