Part Details for SED1278D by Epson Electronics America Inc
Overview of SED1278D by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SED1278D
SED1278D CAD Models
SED1278D Part Data Attributes
|
SED1278D
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SED1278D
Epson Electronics America Inc
16X40 DOTS DOT MAT LCD DSPL CTLR, UUC80, ALUMINUM PAD, DIE-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Clock Frequency-Max | 2 MHz | |
Display Configuration | 16 X 40 DOTS | |
External Data Bus Width | 8 | |
JESD-30 Code | R-XUUC-N80 | |
Number of Terminals | 80 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
Alternate Parts for SED1278D
This table gives cross-reference parts and alternative options found for SED1278D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SED1278D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SED1278D | Dot Matrix LCD Driver, 16 X 40 Dots, CMOS, DIE-80 | Micro Electronics Corporation | SED1278D vs SED1278D |
SED1278D | Dot Matrix LCD Controller, 16 X 40 Dots, CMOS, ALUMINUM PAD, DIE-80 | Seiko Epson Corporation | SED1278D vs SED1278D |