Part Details for SED1200D0B by Seiko Epson Corporation
Overview of SED1200D0B by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SED1200D0B
SED1200D0B CAD Models
SED1200D0B Part Data Attributes
|
SED1200D0B
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SED1200D0B
Seiko Epson Corporation
Dot Matrix LCD Driver, 16 X 50 Dots, CMOS, 5.86 X 3.41 MM, DIE-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Display Configuration | 16 X 50 DOTS | |
JESD-30 Code | R-XUUC-N80 | |
Number of Terminals | 80 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |