Part Details for SECU1911C-S20 by Sanken Electric Co Ltd
Overview of SECU1911C-S20 by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SECU1911C-S20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-SECU1911C-S20CT-ND
|
DigiKey | LED ORANGE 0603 SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50 In Stock |
|
$0.2930 / $1.0300 | Buy Now |
DISTI #
62247179
|
Verical | LED Uni-Color Orange 592 nm wavelength RoHS: Compliant Min Qty: 109 Package Multiple: 1 | Americas - 290 |
|
$0.2875 / $0.2888 | Buy Now |
DISTI #
C1S721000075222
|
Chip1Stop | LEDs RoHS: Compliant pbFree: Yes Container: Cut Tape | 290 |
|
$0.2300 / $0.3600 | Buy Now |
Part Details for SECU1911C-S20
SECU1911C-S20 CAD Models
SECU1911C-S20 Part Data Attributes
|
SECU1911C-S20
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SECU1911C-S20
Sanken Electric Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-07-12 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) |