Part Details for SECS1B07C by Sanken Electric Co Ltd
Overview of SECS1B07C by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SECS1B07C
SECS1B07C CAD Models
SECS1B07C Part Data Attributes
|
SECS1B07C
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SECS1B07C
Sanken Electric Co Ltd
Single Color LED, Light Amber, Water Clear, 1.2mm, 1.60 X 0.80 MM, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | 1.60 X 0.80 MM, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | LIGHT AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 600 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES |