SEC2492C
Description: Dual Color LED, Orange/green, Clear, 2.5mm, SURFACE MOUNT PACKAGE-4

Overview of SEC2492C by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for SEC2492C by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEC2492C by Allegro MicroSystems LLC

SEC2492C
Allegro MicroSystems LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Package Description
SURFACE MOUNT PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
ORANGE/GREEN
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
CLEAR
Luminous Intensity-Nom
10.0/20.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
1.4 mm
Packing Method
BULK
Peak Wavelength
587/560 nm
Shape
RECTANGULAR
Size
2.5 mm
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. SEC2492C
    Allegro MicroSystems LLC
    Dual Color LED, Orange/green, Clear, 2.5mm, SURFACE MOUNT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEC2492C by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEC2492C by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of SEC2492C would you like to use for your alert(s)?
  • Please alert me when SEC2492C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEC2492C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEC2492C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEC2492C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEC2492C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEC2492C by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: