Part Details for SEC1403E-TG by Sanken Electric Co Ltd
Overview of SEC1403E-TG by Sanken Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEC1403E-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41247 |
|
RFQ | ||
|
Quest Components | 32997 |
|
$0.1047 / $0.6980 | Buy Now | |
|
Quest Components | 2400 |
|
$0.3020 / $0.7550 | Buy Now | |
DISTI #
C1S721000010076
|
Chip1Stop | LED Uni-Color Green 558nm 2-Pin SMD RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.0827 / $0.1500 | Buy Now |
Part Details for SEC1403E-TG
SEC1403E-TG CAD Models
SEC1403E-TG Part Data Attributes
|
SEC1403E-TG
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEC1403E-TG
Sanken Electric Co Ltd
Single Color LED, Deep Green, Green Transparent, 1mm,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | DEEP GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | GREEN TRANSPARENT | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 558 nm | |
Shape | ROUND | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.2 mm |