Part Details for SEC1210-CN-02 by Microchip Technology Inc
Results Overview of SEC1210-CN-02 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEC1210-CN-02 Information
SEC1210-CN-02 by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SEC1210-CN-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9437
|
Newark | Smart Card Bridge To Full Speed Usb 24 Qfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip SEC1210-CN-... more RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
SEC1210-CN-02-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
271 In Stock |
|
$2.4248 / $2.9000 | Buy Now |
DISTI #
SEC1210-CN-02
|
Avnet Americas | Smart Card Bridge to USB, SPI, and UART Interface 24-Pin QFN Tray - Trays (Alt: SEC1210-CN-02) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.2698 / $2.4250 | Buy Now |
DISTI #
579-SEC1210-CN-02
|
Mouser Electronics | Smart Card Interface ICs Smart Card Bridge to Full Speed USB RoHS: Compliant | 490 |
|
$2.4300 / $2.9000 | Buy Now |
DISTI #
V36:1790_06507809
|
Arrow Electronics | Smart Card Bridge to USB SPI and UART Interfaces 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2216 | Americas - 20 |
|
$2.2650 | Buy Now |
DISTI #
SEC1210-CN-02
|
Microchip Technology Inc | Dual USB SmartCard Reader, QFN, Projected EOL: 2039-08-08 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
7310 Alternates Available |
|
$2.1000 / $2.9000 | Buy Now |
|
Onlinecomponents.com | Smart Card Bridge to USB SPI or UART Interfaces - 24-Pin QFN - Tray RoHS: Compliant |
367 In Stock 6860 Factory Stock |
|
$2.2500 / $2.8000 | Buy Now |
DISTI #
62407249
|
Verical | Smart Card Bridge to USB SPI and UART Interfaces 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2216 | Americas - 360 |
|
$3.0030 / $3.6400 | Buy Now |
DISTI #
62154064
|
Verical | Smart Card Bridge to USB SPI and UART Interfaces 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2216 | Americas - 20 |
|
$2.2650 | Buy Now |
|
NAC | Smart Card Bridge to Full Speed USB - Package: 24 QFN 5x5x0.9mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$2.4200 / $2.9800 | Buy Now |
Part Details for SEC1210-CN-02
SEC1210-CN-02 CAD Models
SEC1210-CN-02 Part Data Attributes
|
SEC1210-CN-02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SEC1210-CN-02
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC24, 5 X 5 MM, 0.65 MM PITCH, ROHS COMPLIANT, SQFN-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip |
SEC1210-CN-02 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF) for power decoupling, and place it as close to the device as possible. Ensure the power supply is stable and within the recommended voltage range (2.7V to 3.6V).
-
The recommended clock frequency is 32.768 kHz, but the device can operate with a clock frequency range of 30 kHz to 100 kHz.
-
Use the Power-Down mode (PD) to reduce power consumption. Set the PD pin high to enter Power-Down mode, and use the Wake-Up pin to wake the device from Power-Down mode.
-
The maximum data transfer rate is 115.2 kbps, but the actual data transfer rate depends on the system clock frequency and the communication protocol used.