Part Details for SEC1201C by Sanken Electric Co Ltd
Overview of SEC1201C by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SEC1201C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82723758
|
Verical | LED Uni-Color Red 630nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 254 Package Multiple: 1 Date Code: 1831 | Americas - 5553 |
|
$0.1143 / $0.1235 | Buy Now |
DISTI #
C1S721000011747
|
Chip1Stop | LED Uni-Color Red 630nm Automotive 2-Pin SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5553 |
|
$0.0901 / $0.1070 | Buy Now |
Part Details for SEC1201C
SEC1201C CAD Models
SEC1201C Part Data Attributes
|
SEC1201C
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEC1201C
Sanken Electric Co Ltd
Single Color LED, Red, Water Clear, 2mm,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.2 mm |