Part Details for SEC1110-A5-02 by Microchip Technology Inc
Overview of SEC1110-A5-02 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEC1110-A5-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4690
|
Newark | Usb To Uart Bridge, 0 To 70Deg C, Bridge Type:Usb To Uart, Supply Voltage Min:3.6V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:16Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Rohs Compliant: Yes |Microchip SEC1110-A5-02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1200 / $2.5000 | Buy Now |
DISTI #
SEC1110-A5-02-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
4620 In Stock |
|
$2.0376 / $2.4000 | Buy Now |
DISTI #
SEC1110-A5-02
|
Avnet Americas | Smart Card Bridge to USB, SPI, UART Interface 16-Pin QFN Tray - Trays (Alt: SEC1110-A5-02) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.8200 / $2.4000 | Buy Now |
DISTI #
579-SEC1110-A5-02
|
Mouser Electronics | I/O Controller Interface IC Smart Card Bridge to Full Speed USB RoHS: Compliant | 980 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
SEC1110-A5-02
|
Microchip Technology Inc | USB SmartCard Reader, Projected EOL: 2039-08-07 RoHS: Compliant pbFree: Yes |
20 Alternates Available |
|
$1.7400 / $2.4000 | Buy Now |
|
Future Electronics | Security Card Reader RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.2900 | Buy Now |
|
Onlinecomponents.com | Smart Card Interface - SPI Serial, USB, UART Interface - 3V to 5.5V Supply - 16-QFN (5x5) Package - Surface Mount. RoHS: Compliant |
657 In Stock |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
SEC1110-A5-02
|
Avnet Americas | Smart Card Bridge to USB, SPI, UART Interface 16-Pin QFN Tray - Trays (Alt: SEC1110-A5-02) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.8200 / $2.4000 | Buy Now |
|
Ameya Holding Limited | IC SMART CARD CTLR 16QFN | 14 |
|
RFQ | |
|
NAC | Smart Card Bridge to Full Speed USB - Package: 16 QFN 5x5x0.9mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$2.0400 / $2.5100 | Buy Now |