Part Details for SEC-10 by Krl/Bantry Components Inc
Overview of SEC-10 by Krl/Bantry Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDC3020QDEFRQ1 | Texas Instruments | Automotive 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time 8-WSON -40 to 125 | |
HDC3020DEFR | Texas Instruments | 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 |
Part Details for SEC-10
SEC-10 CAD Models
SEC-10 Part Data Attributes
|
SEC-10
Krl/Bantry Components Inc
Buy Now
Datasheet
|
Compare Parts:
SEC-10
Krl/Bantry Components Inc
RESISTOR, WIRE WOUND, 0.5W, 0.005; 0.01; 0.02; 0.05; 0.1; 0.2; 0.5; 1%, 1; 5; 10; 80; 6000ppm, 100000ohm - 100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KRL/BANTRY COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | EC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Shape | TUBULAR PACKAGE | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |