Part Details for SEB 6445 AU / BL by Schutzinger GmbH
Overview of SEB 6445 AU / BL by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16445BMLZ | Analog Devices | Compact Precision 6 Deg of Fre | |
R5F6445HKFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F6445FJFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for SEB 6445 AU / BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEB6445AU-BL
|
TME | Connector: 4mm banana, socket, 32A, blue, gold-plated, 32mm Min Qty: 1 | 11 |
|
$3.6800 / $3.9200 | Buy Now |