Part Details for SEB 2620 F6,3 YELLOW/GREEN by SKS Kontakttechnik GmbH
Overview of SEB 2620 F6,3 YELLOW/GREEN by SKS Kontakttechnik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Price & Stock for SEB 2620 F6,3 YELLOW/GREEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484014
|
Verical | Conn Tip Plug PL 1 POS ST Cable Mount 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2312 | Americas - 28 |
|
$2.8339 | Buy Now |
DISTI #
C1S716600017644
|
Chip1Stop | Conn Tip Plug PL 1 POS ST Cable Mount 1 Port RoHS: Compliant | 29 |
|
$3.2900 / $4.7700 | Buy Now |