Part Details for SEAT by FUJITSU Limited
Overview of SEAT by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1014010201041 | Amphenol Communications Solutions | EDSFF, OCP 3.0, Mini Cool Edge 0.60mm, Gen 5, 140 signal pins, SMT, Right angle ,Seating height 4.05mm. | |
ME1016810201011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm ,Gen Z,168 signal pins, SMT, Right angle,Seating height 3.05mm | |
ME1005610201041 | Amphenol Communications Solutions | EDSFF,Mini Cool Edge 0.60mm, Gen 5, 56 signal pins, SMT, Right angle ,Seating height 4.05mm. |