Part Details for SEAR-50-30.0-10-085 by Samtec Inc
Overview of SEAR-50-30.0-10-085 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAR-50-30.0-10-085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAR-50-30.0-10-085-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SEAR-50-30.0-10-08
|
Avnet Americas | SEAR RISER ASSEMBLY - Rail/Tube (Alt: SEAR-50-30.0-10-08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SEAR5030010085
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Riser, 85 Ohm RoHS: Compliant | 0 |
|
$57.0900 / $65.1300 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Riser, 85 Ohm | 0 |
|
$45.1400 / $75.0800 | Buy Now |
DISTI #
000000000003531052
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Riser, 85 Ohm Min Qty: 1 | 0 |
|
$44.0300 / $62.9800 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Riser, 85 Ohm | 0 |
|
$45.1400 / $75.0800 | Buy Now |
DISTI #
5cd9189ccd7c1c4c38708f8a
|
Samtec | .050" SEARAY™ High-Speed High-Density Riser, 85 Ohm RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
Buy Now | |
DISTI #
SEAR-50-30.0-10-085
|
Toby Electronics | SEAR - Samtec 1.27mm SEARAY High-Speed High-Density Riser 85 Ohm Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
Buy Now |
Part Details for SEAR-50-30.0-10-085
SEAR-50-30.0-10-085 CAD Models
SEAR-50-30.0-10-085 Part Data Attributes:
|
SEAR-50-30.0-10-085
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAR-50-30.0-10-085
Samtec Inc
Board Stacking Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |