Part Details for SEAMP-50-02.0-L-06 by Samtec Inc
Overview of SEAMP-50-02.0-L-06 by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SEAMP-50-02.0-L-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAMP-50-02.0-L-06-ND
|
DigiKey | CONN HD ARRAY M 300POS PRESS-FIT Min Qty: 33 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.8900 | Buy Now |
DISTI #
SEAMP-50-02.0-L-06
|
Avnet Americas | Conn Open Pin Field Array HDR 300 POS 1.27mm Press Fit ST Thru-Hole - Trays (Alt: SEAMP-50-02.0-L-06) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Lead time: 2 Weeks, 0 Days Container: Tray | 18 Factory Stock |
|
RFQ | |
DISTI #
SEAMP-50-02.0-L-06
|
Avnet Americas | Conn Stacking HDR 300 POS 7mm Stack Height 1.27mm Press Fit ST Through Hole T/R - Tape and Reel (Alt: SEAMP-50-02.0-L-06) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$16.5700 / $23.5900 | Buy Now |
DISTI #
SEAMP-50-02.0-L-06
|
Avnet Americas | Conn Stacking HDR 300 POS 7mm Stack Height 1.27mm Press Fit ST Through Hole - Rail/Tube (Alt: SEAMP-50-02.0-L-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$16.5000 / $23.5000 | Buy Now |
DISTI #
SEAMP-50-02.0-L-06
|
Avnet Americas | Conn Open Pin Field Array HDR 300 POS 1.27mm Press Fit ST Thru-Hole T/R - Tape and Reel (Alt: SEAMP-50-02.0-L-06) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEAMP50020L06
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit RoHS: Compliant | 0 |
|
$11.7000 / $20.8900 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit RoHS: Compliant | 18 Factory Stock |
|
$22.1500 / $29.9000 | Buy Now |
DISTI #
85121752
|
Verical | Conn Open Pin Field Array HDR 300 POS 1.27mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$20.8900 | Buy Now |
|
Powell Electronics | .050 Tiger Eye Double Row Discrete Wire Min Qty: 33 | 34 |
|
$11.7000 / $20.8900 | Buy Now |
DISTI #
000000000003236765
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit Min Qty: 33 | 18 |
|
$8.8000 / $20.8900 | Buy Now |
Part Details for SEAMP-50-02.0-L-06
SEAMP-50-02.0-L-06 CAD Models
SEAMP-50-02.0-L-06 Part Data Attributes
|
SEAMP-50-02.0-L-06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAMP-50-02.0-L-06
Samtec Inc
Board Connector, 300 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 300 |