Part Details for SEAMI-50-11.0-L-06-2-A-K-TR by Samtec Inc
Overview of SEAMI-50-11.0-L-06-2-A-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAMI-50-11.0-L-06-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAMI-50-11.0-L-06
|
Avnet Americas | Conn Stacking HDR 300 POS 16mm/17mm/17.5mm/18.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAMI-50-11.0-L-06) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$28.6700 / $40.4900 | Buy Now |
DISTI #
200-EAMI50110L062AKR
|
Mouser Electronics | Headers & Wire Housings .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm | 0 |
|
$28.6700 | Order Now |
DISTI #
000000000003871133
|
Sager | Headers & Wire Housings .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm Min Qty: 1 | 0 |
|
$26.2300 / $40.4900 | Buy Now |
DISTI #
5cd91888cd7c1c4c38707834
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, 85 Ohm RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$16.4700 / $40.4900 | Buy Now |
Part Details for SEAMI-50-11.0-L-06-2-A-K-TR
SEAMI-50-11.0-L-06-2-A-K-TR CAD Models
SEAMI-50-11.0-L-06-2-A-K-TR Part Data Attributes
|
SEAMI-50-11.0-L-06-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAMI-50-11.0-L-06-2-A-K-TR
Samtec Inc
Board Connector, 300 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 300 |