Part Details for SEAM8-50-S02.0-L-04-2-K by Samtec Inc
Results Overview of SEAM8-50-S02.0-L-04-2-K by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM8-50-S02.0-L-04-2-K Information
SEAM8-50-S02.0-L-04-2-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAM8-50-S02.0-L-04-2-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$9.7900 / $16.3500 | Buy Now |
DISTI #
000000000005919251
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$9.7900 / $16.3500 | Buy Now |
Part Details for SEAM8-50-S02.0-L-04-2-K
SEAM8-50-S02.0-L-04-2-K CAD Models
SEAM8-50-S02.0-L-04-2-K Part Data Attributes
|
SEAM8-50-S02.0-L-04-2-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM8-50-S02.0-L-04-2-K
Samtec Inc
Board Stacking Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR |
Alternate Parts for SEAM8-50-S02.0-L-04-2-K
This table gives cross-reference parts and alternative options found for SEAM8-50-S02.0-L-04-2-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-50-S02.0-L-04-2-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEAM8-50-S02.0-L-04-2-FR | Samtec Inc | Check for Price | Board Stacking Connector, | SEAM8-50-S02.0-L-04-2-K vs SEAM8-50-S02.0-L-04-2-FR |
SEAM8-50-S02.0-S-04-2-K | Samtec Inc | Check for Price | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | SEAM8-50-S02.0-L-04-2-K vs SEAM8-50-S02.0-S-04-2-K |