Part Details for SEAM8-40-S02.0-STL-08-1 by Samtec Inc
Overview of SEAM8-40-S02.0-STL-08-1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAM8-40-S02.0-STL-08-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8300 / $48.8500 | Buy Now |
DISTI #
000000000007226169
|
Sager | 0.80 MM SEARAY� HIGH-SPEED HIGH-DENSITY OPEN-PIN-FIELD ARRAY TERMINAL Min Qty: 1 | 0 |
|
$26.1700 / $39.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.8300 / $48.8500 | Buy Now |
DISTI #
613fa940542976c34c91d414
|
Samtec | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Beadboard | 0 |
|
$21.9200 / $39.0200 | Buy Now |