Part Details for SEAM8-10-S05.0-S-06-3 by Samtec Inc
Results Overview of SEAM8-10-S05.0-S-06-3 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM8-10-S05.0-S-06-3 Information
SEAM8-10-S05.0-S-06-3 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAM8-10-S05.0-S-06-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAM8-10-S05.0-S-06-3-ND
|
DigiKey | CONN TERMINAL HS HD ARRAY Min Qty: 325 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$9.4400 | Buy Now |
DISTI #
SEAM8-10-S05.0-S-06-3
|
Avnet Americas | Connector Stacking Plug 60 Position 10mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and... more RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$6.2950 / $9.9822 | Buy Now |
DISTI #
200-SEAM8-10S5-S-063
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Arra... more RoHS: Compliant | 0 |
|
$7.9100 / $14.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3300 / $17.2600 | Buy Now |
DISTI #
000000000006315586
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Arra... more Min Qty: 1 | 0 |
|
$9.4400 / $14.0700 | Buy Now |
DISTI #
SEAM8-10-S05.0-S-06-3
|
Avnet Abacus | Connector Stacking Plug 60 Position 10mm Stack Height 08mm Solder Straight Surface Mount (Alt: SEAM8... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3300 / $17.2600 | Buy Now |
Part Details for SEAM8-10-S05.0-S-06-3
SEAM8-10-S05.0-S-06-3 CAD Models
SEAM8-10-S05.0-S-06-3 Part Data Attributes
|
SEAM8-10-S05.0-S-06-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM8-10-S05.0-S-06-3
Samtec Inc
Board Stacking Connector, 60 Contact(s), 6 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SEARAY | |
Body Breadth | 0.308 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.545 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 660VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 |
Alternate Parts for SEAM8-10-S05.0-S-06-3
This table gives cross-reference parts and alternative options found for SEAM8-10-S05.0-S-06-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-10-S05.0-S-06-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEAM8-10-S05.0-L-06-3 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 6 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator, | SEAM8-10-S05.0-S-06-3 vs SEAM8-10-S05.0-L-06-3 |
SEAM8-10-S02.0-S-06-3 | Samtec Inc | Check for Price | Board Stacking Connector, | SEAM8-10-S05.0-S-06-3 vs SEAM8-10-S02.0-S-06-3 |
YTW-10-06-H-6-360-125 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, | SEAM8-10-S05.0-S-06-3 vs YTW-10-06-H-6-360-125 |
453-5210-186 | Amphenol Corporation | Check for Price | Board Stacking Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, LEAD FREE | SEAM8-10-S05.0-S-06-3 vs 453-5210-186 |
453-5210-281 | Amphenol Corporation | Check for Price | Board Stacking Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, | SEAM8-10-S05.0-S-06-3 vs 453-5210-281 |
SEAM8-10-S02.0-L-06-2-K | Samtec Inc | Check for Price | Board Stacking Connector, | SEAM8-10-S05.0-S-06-3 vs SEAM8-10-S02.0-L-06-2-K |
453-5210-183 | Amphenol Corporation | Check for Price | Board Stacking Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, LEAD FREE | SEAM8-10-S05.0-S-06-3 vs 453-5210-183 |
SEAM8-10-S05.0-L-06-2-K | Samtec Inc | Check for Price | Board Stacking Connector, | SEAM8-10-S05.0-S-06-3 vs SEAM8-10-S05.0-L-06-2-K |
453-5210-283 | Amphenol Corporation | Check for Price | Board Stacking Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, LEAD FREE | SEAM8-10-S05.0-S-06-3 vs 453-5210-283 |
SEAM8-10-S02.0-S-06-2 | Samtec Inc | Check for Price | Board Stacking Connector | SEAM8-10-S05.0-S-06-3 vs SEAM8-10-S02.0-S-06-2 |