Part Details for SEAM8-10-S02.0-STL-04-1 by Samtec Inc
Results Overview of SEAM8-10-S02.0-STL-04-1 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM8-10-S02.0-STL-04-1 Information
SEAM8-10-S02.0-STL-04-1 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAM8-10-S02.0-STL-04-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM8-10-S02.0-STL-04-1
|
Avnet Americas | Connector Stacking Header 40 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount - Tape an... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$8.5504 / $12.0579 | Buy Now |
DISTI #
200-SEAM810S02.0STL
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Arra... more RoHS: Not Compliant | 0 |
|
$5.5600 / $6.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0000 / $15.0500 | Buy Now |
DISTI #
000000000006347719
|
Sager | Samtec 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$8.2300 / $12.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0000 / $15.0500 | Buy Now |
Part Details for SEAM8-10-S02.0-STL-04-1
SEAM8-10-S02.0-STL-04-1 CAD Models
SEAM8-10-S02.0-STL-04-1 Part Data Attributes
|
SEAM8-10-S02.0-STL-04-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM8-10-S02.0-STL-04-1
Samtec Inc
Board Stacking Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.169 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.545 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 660VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.8 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |