Part Details for SEAM-50-09.0-S-08-1-A-K-FR by Samtec Inc
Overview of SEAM-50-09.0-S-08-1-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-50-09.0-S-08-1-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3947
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec SEAM-50-09.0-S-08-1-A-K-FR RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$42.0400 | Buy Now |
DISTI #
SEAM-50-09.0-S-08-
|
Avnet Americas | Connector Stacking Header 400 Position 14mm/15mm/15.5mm/16.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM-50-09.0-S-08-) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEAM50090S081AKR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$50.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.3000 / $83.9400 | Buy Now |
DISTI #
000000000006311644
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 125 | 0 |
|
$26.1100 / $33.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.3000 / $83.9400 | Buy Now |
DISTI #
5f4f8ab1ac0cc4d3624f71af
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 125 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$26.1100 / $33.7100 | Buy Now |
Part Details for SEAM-50-09.0-S-08-1-A-K-FR
SEAM-50-09.0-S-08-1-A-K-FR CAD Models
SEAM-50-09.0-S-08-1-A-K-FR Part Data Attributes
|
SEAM-50-09.0-S-08-1-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-50-09.0-S-08-1-A-K-FR
Samtec Inc
Board Stacking Connector, 400 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.528 inch | |
Body Depth | 0.456 inch | |
Body Length | 2.696 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 725VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.22 N | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 | |
UL Flammability Code | 94V-0 |