Part Details for SEAM-50-02.0-S-04-2-A-K-TR by Samtec Inc
Results Overview of SEAM-50-02.0-S-04-2-A-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM-50-02.0-S-04-2-A-K-TR Information
SEAM-50-02.0-S-04-2-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAM-50-02.0-S-04-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4075
|
Newark | ".050" Searay High-Speed High-Density Open-Pin-Field Array Terminal" Rohs Compliant: Yes |Samtec SEA... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.9700 | Buy Now |
DISTI #
SAM15076CT-ND
|
DigiKey | CONN HD ARRAY PLUG 200P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
349 In Stock |
|
$11.5680 / $21.0400 | Buy Now |
DISTI #
SEAM-50-02.0-S-04-2-A-K-TR
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 1.27 mm, 4 Rows, 200 Contacts, Surface Mount - Tape a... more RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 124 Factory Stock |
|
$9.2717 / $13.5109 | Buy Now |
DISTI #
200-SEAM5002.0S042AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY(TM) High-Speed High-Density Open-Pin-Field Ar... more RoHS: Compliant | 298 |
|
$11.2200 / $21.0400 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$11.5200 / $21.9700 | Buy Now |
DISTI #
85147696
|
Verical | Conn Open Pin Field Array HDR 200 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 124 Package Multiple: 124 | Americas - 124 |
|
$15.4200 | Buy Now |
|
Powell Electronics | .050 SEARAY High-Speed High-Density Open Min Qty: 1 | 82 |
|
$15.4200 / $21.0400 | Buy Now |
DISTI #
000000000002686613
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array T... more Min Qty: 1 | 124 |
|
$13.1200 / $21.0400 | Buy Now |
DISTI #
SEAM-50-02.0-S-04-2-A-K-TR
|
Avnet Asia | Mezzanine Connector, High Density Array, Male, 1.27 mm, 4 Rows, 200 Contacts, Surface Mount (Alt: SE... more RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$11.5200 / $21.9700 | Buy Now |
Part Details for SEAM-50-02.0-S-04-2-A-K-TR
SEAM-50-02.0-S-04-2-A-K-TR CAD Models
SEAM-50-02.0-S-04-2-A-K-TR Part Data Attributes
|
SEAM-50-02.0-S-04-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-50-02.0-S-04-2-A-K-TR
Samtec Inc
Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; FINAL INCH; SAMARRAY; SEARRAY | |
Board Mounting Option | PEG | |
Body Breadth | 0.278 inch | |
Body Depth | 0.221 inch | |
Body Length | 2.696 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |