-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 300 Contact(s), 6 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5341
|
Newark | Mezzanine Conn, Plug, 300Pos, 6Row, Mezzanine Connector Type:High Density Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:6Rows, No. Of Contacts:300Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAM-50-02.0-L-06-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 83 |
|
$16.1500 | Buy Now |
DISTI #
SAM14471CT-ND
|
DigiKey | CONN HD ARRAY PLUG 300P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
445 In Stock |
|
$12.1070 / $22.7000 | Buy Now |
DISTI #
SEAM-50-02.0-L-06-
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 1.27 mm, 6 Rows, 300 Contacts, Surface Mount - Tape and Reel (Alt: SEAM-50-02.0-L-06-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEAM5002.0L062AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 683 |
|
$13.0200 / $19.3900 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant |
225 In Stock 200 Factory Stock |
|
$10.6300 / $20.8600 | Buy Now |
DISTI #
71211784
|
Verical | Conn Open Pin Field Array HDR 300 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2340 | Americas - 225 |
|
$16.1330 / $27.1180 | Buy Now |
DISTI #
000000000003084049
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 200 |
|
$14.1500 / $22.7000 | Buy Now |
DISTI #
SEAM-50-02.0-L-06-2-A-K-TR
|
Avnet Abacus | Mezzanine Connector, High Density Array, Male, 1.27 mm, 6 Rows, 300 Contacts, Surface Mount - Tape and Reel (Alt: SEAM-50-02.0-L-06-2-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1.27mm 6 300P Standing paste SMDP1.27mm Board-to-Board and Backplane Connector ROHS | 3 |
|
$20.8876 / $21.7363 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant |
225 In Stock 200 Factory Stock |
|
$10.6300 / $20.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-50-02.0-L-06-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-50-02.0-L-06-2-A-K-TR
Samtec Inc
Board Stacking Connector, 300 Contact(s), 6 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.221 inch | |
Body Length | 2.696 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 |
This table gives cross-reference parts and alternative options found for SEAM-50-02.0-L-06-2-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM-50-02.0-L-06-2-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAM-50-02.0-S-06-2-A-K-TR | Board Stacking Connector, 300 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | SEAM-50-02.0-L-06-2-A-K-TR vs SEAM-50-02.0-S-06-2-A-K-TR |