Part Details for SEAM-50-01-S-10-2-RA-GP-K-TR by Samtec Inc
Overview of SEAM-50-01-S-10-2-RA-GP-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-50-01-S-10-2-RA-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-50-01-S-10-2-RA-GP-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 500P R/A SMD Min Qty: 50 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$49.2750 | Buy Now |
DISTI #
SEAM-50-01-S-10-2-
|
Avnet Americas | SEAM .050 PITCH TERMINAL ARRAY ASSEMBLY - Tape and Reel (Alt: SEAM-50-01-S-10-2-) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEAM5001S12RGPKT
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 49 |
|
$40.1800 / $55.3400 | Buy Now |
DISTI #
000000000003530994
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$37.1800 / $55.3400 | Buy Now |
DISTI #
5cd91837cd7c1c4c38701ad2
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$25.1800 / $55.3400 | Buy Now |
Part Details for SEAM-50-01-S-10-2-RA-GP-K-TR
SEAM-50-01-S-10-2-RA-GP-K-TR CAD Models
SEAM-50-01-S-10-2-RA-GP-K-TR Part Data Attributes
|
SEAM-50-01-S-10-2-RA-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-50-01-S-10-2-RA-GP-K-TR
Samtec Inc
Board Connector, 500 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.612 inch | |
Body Depth | 0.867 inch | |
Body Length | 3.27 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 19 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 500 |