-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1217
|
Newark | .050" Searay High-Speed High-Density Open-Pin-Field Array Terminal Rohs Compliant: No |Samtec SEAM-40-11.0-S-10-1-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$34.1900 / $58.5800 | Buy Now |
DISTI #
SAM14466CT-ND
|
DigiKey | CONN HD ARRAY PLUG 400P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
195 In Stock |
|
$34.4402 / $47.0100 | Buy Now |
DISTI #
SEAM-40-11.0-S-10-
|
Avnet Americas | Conn Open Pin Field Array HDR 400 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-40-11.0-S-10-) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 1 Weeks, 0 Days Container: Reel | 74 Factory Stock |
|
$34.4400 / $47.0100 | Buy Now |
DISTI #
200-SEAM4011.0S101AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 87 |
|
$29.3000 / $47.0100 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant |
25 In Stock |
|
$21.5000 / $47.0100 | Buy Now |
DISTI #
60617771
|
Verical | Conn Open Pin Field Array HDR 400 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2151 | Americas - 24 |
|
$57.9834 / $59.5063 | Buy Now |
|
Powell Electronics | .050 SEARAY High-Speed High-Density Open Min Qty: 1 | 49 |
|
$34.4400 / $47.0100 | Buy Now |
DISTI #
000000000003530984
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 74 |
|
$29.3000 / $47.0100 | Buy Now |
DISTI #
SEAM-40-11.0-S-10-1-A-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: SEAM-40-11.0-S-10-1-A-K-TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant |
25 In Stock |
|
$21.5000 / $47.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-40-11.0-S-10-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-40-11.0-S-10-1-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |