Part Details for SEAM-40-02.0-S-10-1-A-GP-K-TR by Samtec Inc
Overview of SEAM-40-02.0-S-10-1-A-GP-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SEAM-40-02.0-S-10-1-A-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-40-02.0-S-10-1-A-GP-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 400P SMD GOLD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.3505 | Buy Now |
DISTI #
SEAM-40-02.0-S-10-
|
Avnet Americas | SEAM .050 PITCH TERMINAL ARRAY ASSEMBLY - Tape and Reel (Alt: SEAM-40-02.0-S-10-) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$23.7100 / $32.2900 | Buy Now |
DISTI #
200-M40020S101AGPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$20.1900 / $23.7100 | Order Now |
DISTI #
000000000003688718
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$20.1900 / $32.2900 | Buy Now |
DISTI #
SEAM-40-02.0-S-10-1-A-GP-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: SEAM-40-02.0-S-10-1-A-GP-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5cd917b2cd7c1c4c386f829e
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$14.8900 / $32.2900 | Buy Now |
DISTI #
SEAM-40-02.0-S-10-1-A-GP-K-TR
|
Toby Electronics | SEAM - Samtec 1.27mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$14.1001 / $28.4471 | Buy Now |
Part Details for SEAM-40-02.0-S-10-1-A-GP-K-TR
SEAM-40-02.0-S-10-1-A-GP-K-TR CAD Models
SEAM-40-02.0-S-10-1-A-GP-K-TR Part Data Attributes
|
SEAM-40-02.0-S-10-1-A-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-40-02.0-S-10-1-A-GP-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.578 inch | |
Body Depth | 0.221 inch | |
Body Length | 2.196 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 | |
Withdrawl Force-Min | 2.224 N |