-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM-40-02.0-L-04-2-A-GP-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5324
|
Newark | ".050" Searay High-Speed High-Density Open-Pin-Field Array Terminal" Rohs Compliant: Yes |Samtec SEA... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.2500 | Buy Now |
DISTI #
SAM14440CT-ND
|
DigiKey | CONN HD ARRAY PLUG 160P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
88 In Stock |
|
$11.5125 / $17.1600 | Buy Now |
DISTI #
SEAM-40-02.0-L-04-2-A-GP-K-TR
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount - Tape a... more RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$8.0640 / $12.7209 | Buy Now |
DISTI #
200-SEAM4002L42AGPK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY(TM) High-Speed High-Density Open-Pin-Field Ar... more RoHS: Compliant | 111 |
|
$7.9700 / $17.1600 | Buy Now |
DISTI #
85132013
|
Verical | Conn Open Pin Field Array HDR 160 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R Min Qty: 124 Package Multiple: 124 | Americas - 124 |
|
$12.6200 | Buy Now |
|
Powell Electronics | .050 Tiger Eye Double Row Discrete Wire Min Qty: 1 | 82 |
|
$12.6200 / $17.1600 | Buy Now |
DISTI #
000000000003083990
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array T... more Min Qty: 1 | 124 |
|
$10.7600 / $17.1600 | Buy Now |
DISTI #
SEAM-40-02.0-L-04-2-A-GP-K-TR
|
Avnet Abacus | Mezzanine Connector High Density Array Male 127 mm 4 Rows 160 Contacts Surface Mount (Alt: SEAM-40-0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-40-02.0-L-04-2-A-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-40-02.0-L-04-2-A-GP-K-TR
Samtec Inc
Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.278 inch | |
Body Depth | 0.221 inch | |
Body Length | 2.196 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
Withdrawl Force-Min | 2.224 N |
The recommended torque for the screws on SEAM-40-02.0-L-04-2-A-GP-K-TR is 0.5-1.5 Nm (0.36-1.06 lbf-in) according to Samtec's general guidelines for screw torque.
Yes, the SEAM-40-02.0-L-04-2-A-GP-K-TR is designed to meet the requirements of high-vibration applications, such as those found in industrial, aerospace, and defense industries. However, it's recommended to consult with Samtec's application engineers to ensure the connector meets the specific vibration requirements of your application.
The SEAM-40-02.0-L-04-2-A-GP-K-TR has a temperature range of -55°C to 125°C. While it can operate in high-temperature environments, it's essential to consider the specific temperature requirements of your application and ensure the connector is properly derated to prevent damage or degradation.
The SEAM-40-02.0-L-04-2-A-GP-K-TR has a mating cycle life of 500 cycles minimum, according to Samtec's specifications. However, this can vary depending on the specific application, usage, and environmental conditions.
Yes, the SEAM-40-02.0-L-04-2-A-GP-K-TR is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of the European Union's directives for environmental sustainability.