Part Details for SEAM-30-11.0-L-04-2-A-K-FR by Samtec Inc
Overview of SEAM-30-11.0-L-04-2-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-30-11.0-L-04-2-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-30-11.0-L-04-
|
Avnet Americas | Connector Stacking Header 120 Position 16mm/17mm/17.5mm/18.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM-30-11.0-L-04-) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$8.2000 / $13.9100 | Buy Now |
DISTI #
200-SEM30110L042AKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$10.1300 / $13.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6800 / $12.8600 | Buy Now |
DISTI #
000000000006252044
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 100 | 0 |
|
$8.6800 / $13.9100 | Buy Now |
DISTI #
SEAM-30-11.0-L-04-2-A-K-FR
|
Avnet Abacus | Connector Stacking Header 120 Position 16mm/17mm/17.5mm/18.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM-30-11.0-L-04-2-A-K-FR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6800 / $12.8600 | Buy Now |
DISTI #
5f735006e56a714058a59998
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$8.6800 / $13.9100 | Buy Now |
Part Details for SEAM-30-11.0-L-04-2-A-K-FR
SEAM-30-11.0-L-04-2-A-K-FR CAD Models
SEAM-30-11.0-L-04-2-A-K-FR Part Data Attributes
|
SEAM-30-11.0-L-04-2-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-11.0-L-04-2-A-K-FR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.278 inch | |
Body Depth | 0.429 inch | |
Body Length | 1.696 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |